United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 619-27970
Manufacturer Part #:

27970

Manufacturer:

Description: Vacuum Fluorescent Displays (VFD) 112 x 16 Serial Graphic VFD Display
Silverlight Page 2,334, Mouser Enhanced Catalog
PDF Page 2,334, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: Parallax
Product Category: Vacuum Fluorescent Displays (VFD)
RoHS: RoHS Compliant Details
Character Count x Line: 16 x 2



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
0

On Order: 0

Factory Lead-Time: Request Delivery Quote

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $58.90
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC12F675-E/P
Microcontrollers (MCU) 1.75KB 64 RAM 6 I/O Ext Tem ...
Microchip Technology
1: $1.38
PCLH-208A1S,000
General Purpose / Industrial Relays DP 15A 220VAC ...
TE Connectivity / OEG
1: $10.39
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.18
SN74145N
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $3.50
K104Z15Y5VF5TL2
Multilayer Ceramic Capacitors (MLCC) - Leaded 0.1u ...
Vishay/BC Components
1: $0.39
39520-0002
Pluggable Terminal Blocks 5.0MM EURO PLUG RA BLK 2 ...
Molex
1: $1.36
22R104C
Power Inductors 100uH 0.67A 8.9MHz Radial Lead
Murata Power Solutions
1: $0.59
AQV202
Solid State Relays 400MA 60V SPST
Panasonic Electric Works
1: $7.27
929974-01-04-RK
Headers & Wire Housings 4P 1ROW STRT SOCKET
3M Electronic Solutions Division
1: $0.41
969102-0000-DA
Headers & Wire Housings 2.54MM SHUNT
3M Electronic Solutions Division
1: $0.11
FK28C0G1H330J
Multilayer Ceramic Capacitors (MLCC) - Leaded 33pF ...
TDK
1: $0.20
CPF14K9900FEE14
Metal Film Resistors - Through Hole 1watt 4.99Kohm ...
Vishay/Dale
1: $0.62
929974-01-16-RK
Headers & Wire Housings 16 CON STR BRDMNT SKT
3M Electronic Solutions Division
1: $1.54
PIC12F675-I/P
Microcontrollers (MCU) 1.75KB 64 RAM 6 I/O Ind Tem ...
Microchip Technology
1: $1.26
CRCW120613R3FKEA
Thick Film Resistors - SMD 1/4watt 13.3ohms 1%
Vishay/Dale
1: $0.10
PIC12F683-I/P
Microcontrollers (MCU) 3.5KB 128 RAM 6 I/O
Microchip Technology
1: $1.48
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
39520-0003
Pluggable Terminal Blocks 5.0MM EURO PLUG RA BLK 3 ...
Molex
1: $2.43
SN7445N
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $2.73
BAS32L,115
Diodes (General Purpose, Power, Switching) SW 75V ...
NXP Semiconductors
1: $0.04

151682008