Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
619-27964
Manufacturer Part #:

27964

Manufacturer:

Description: Stepper Motors Unipolar Stepper Motor
Mouser Online Catalog Page 2,479, Mouser Online Catalog
PDF Page 2,479, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: Stepper Motors
RoHS: RoHS Compliant Details
Brand: Parallax
Connection: Unipolar
Step Angle: 7.5 deg
Voltage Rating: 12 V
Current Rating: 259 mA
Dimensions: 57 mm
Unit Weight: 4.896000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
1757019
Pluggable Terminal Blocks 2 Pos 5.08mm pitch Plug ...
Phoenix Contact
1: $1.63
A000062
Development Boards & Kits - ARM ARDUINO DUE
Arduino
1: $48.74
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $24.51
LM7805CT
Linear Voltage Regulators 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
FK22X7R2J104K
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
TDK
1: $1.48
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.57
L293D
Motor / Motion / Ignition Controllers & Drivers Pu ...
STMicroelectronics
1: $4.13
TR7000
RF Transceiver 3G ASH Transceiver 433.92MHz 115.2 ...
Murata Electronics
1: $12.10
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
SN74HC595N
Counter Shift Registers Tri-State 8-Bit
Texas Instruments
1: $0.62
SN74HC04N
Inverters Hex
Texas Instruments
1: $0.52
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
DS2E-SL2-DC5V
Low Signal Relays - PCB 2A 5VDC DPDT LATCHING PCB
Panasonic Industrial Devices
1: $6.36
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.42
2N2222
Transistors Bipolar - BJT NPN Silicon
Central Semiconductor
1: $1.79
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.41
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.13
ULN2001A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.71
NE555P
Timers & Support Products Precision
Texas Instruments
1: $0.49

111364815 114811597 184997896 189371948