|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
619-27937
Manufacturer Part #:

27937

Manufacturer:

Description:
Datalogging & Acquisition Memory Stick Datalo- gger
Mouser Online Catalog Page 66, Mouser Online Catalog
PDF Page 66, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: Datalogging & Acquisition
RoHS: RoHS Compliant Details
Brand: Parallax
Product: USB Modules
Type: DAQ
Display Type: None
Connection Method: USB
Current Rating: 25 mA
Description/Function: Memory stick datalogger
Frequency: 12 MHz
Operating Temperature Range: 0 C to + 70 C
Voltage Rating: 5 V
Unit Weight: 1.600000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18F2520-I/SO 8-bit Microcontrollers - MCU 4,321
MBED-005.1 Development Boards & Kits - ARM 314
MSP-FET Emulators / Simulators 185
PIC18F4520-I/P 8-bit Microcontrollers - MCU 1,711
NANOSMDC012F-2 Resettable Fuses - PPTC 53,542
BS170FTA MOSFET 12,112
PIC16F88-I/P 8-bit Microcontrollers - MCU 1,167
15015-0451 FFC / FPC Jumper Cables 903
15015-0651 FFC / FPC Jumper Cables 1,658
PIC16F916-I/SP 8-bit Microcontrollers - MCU 114
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $39.99

To add to a project, please Log In.

114179602 195611129 190230012