United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 619-27922
Manufacturer Part #:

27922

Manufacturer:

Description: Gyroscopes Gyroscope Module LISY300
Lifecycle: New At Mouser
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: Parallax
Product Category: Gyroscopes
RoHS: RoHS Compliant Details
Sensing Axis: Single
Sensitivity: 3.3 mV/deg/s
Supply Current: 5.2 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Supply Voltage (Max): 6.5 V
Supply Voltage (Min): 3.4 V



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
4 Can Ship Immediately

On Order: 0

Factory Lead-Time:

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $42.27
2: $41.06
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CXA2011-0000-000P00H00E5
High Power LEDs - White XLAMP CXA LED WT 900LM
Cree, Inc.
1: $18.16
EEA-GA1HR10
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Panasonic Electronic Components
1: $0.22
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $4.30
ATXMEGA256A3-AU
Microcontrollers (MCU) 8/16 bit 1.6V-3.6V 256KB + ...
Atmel
1: $9.52
ATXMEGA64A3-AU
Microcontrollers (MCU) 8/16 bit 1.6V-3.6V 64KB + 4 ...
Atmel
1: $5.88
EZ430-CHRONOS-868
RF Development Tools eZ430-Chronos Wire less Watch ...
Texas Instruments
1: $50.00
C3216X7R1H105M/SOFT
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 120 ...
TDK
1: $0.45
RA-T2X-51E
Heat Sinks HTSNK TO-220 218 247 BLK ANODIZED
Ohmite
1: $2.75
HSCDANN150PASA5
Board Mount Pressure / Force Sensors Sing Axial Ba ...
Honeywell
1: $35.45
VSLY5850
Infrared Emitters High Speed Emitter 5V 190mW 850n ...
Vishay Semiconductors
1: $0.93
EEA-GA1HR33
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Panasonic Electronic Components
1: $0.22
430BOOST-SENSE1
Daughter Cards & OEM Boards Capacitive Touch Boost ...
Texas Instruments
1: $10.00
PIC24FJ64GB002-I/SS
Microcontrollers (MCU) 16b 16MIPS 64KB FL 8KBRAM X ...
Microchip Technology
1: $4.86
LS013B7DH01
LCD Graphic Display Modules & Accessories 1.26" Me ...
Sharp Microelectronics
1: $17.25
A000005
Development Boards & Kits - AVR ARDUINO BOARD NANO ...
Arduino
1: $29.95
28526
Board Mount Accelerometers 3-Axis Accel Module MMA ...
Parallax
1: $25.35
32213
Board Mount Motion & Position Sensors XBand Motion ...
Parallax
1: $29.99
1301.9303
Pushbutton Switches 6X6 SHORT TRAVEL SWITCH 7.0MM
Schurter
1: $0.21
ACC-AAPOS-5223
Battery Holders, Snaps & Contacts BATTERY CONTACT ...
New Age Enclosures
1: $0.36
28015
Optical Sensor Development Tools PING))) DISTANCE ...
Parallax
1: $39.97

126916482 144949695 148880437