Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
619-27908
Manufacturer Part #:

27908

Manufacturer:

Description:
Magnetic Sensor Modules Trackball Module
Mouser Online Catalog Page 67, Mouser Online Catalog
PDF Page 67, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: Magnetic Sensor Modules
RoHS: RoHS Compliant Details
Brand: Parallax
Product Type: Trackball Module
Interface Type: 4-pin
Maximum Operating Temperature: + 70 C
Dimensions: 25.4 mm x 25.4 mm x 17.08 mm
Operating Supply Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.99

To add to a project, please Log In.

153566726 192564755