United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 619-27800
Manufacturer Part #:

27800

Manufacturer:

Description: Input Devices 2-Axis JoyStick
Lifecycle: New At Mouser
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: Parallax
Product Category: Input Devices
RoHS: RoHS Compliant Details



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
70 Can Ship Immediately

On Order: 0

Factory Lead-Time: 1 Week

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $6.29
5: $6.03
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328-PU
Microcontrollers (MCU) AVR 32K FLSH 1K EE2K SRAM-2 ...
Atmel
1: $2.06
FK26C0G1H103J
Multilayer Ceramic Capacitors (MLCC) - Leaded 0.01 ...
TDK
1: $0.33
PIC16F1516-I/SP
Microcontrollers (MCU) 14KB Flash 512B RAM 10-bit ...
Microchip Technology
1: $1.93
PIC16F1507-I/P
Microcontrollers (MCU) 3.5KB Flash 128B RAM 18I/O ...
Microchip Technology
1: $1.60
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
BB400T
Prototyping Products 400 TIE POINT BB W/PWR RAILS ...
BusBoard Prototype Systems
1: $5.50
1N4757A
Zener Diodes 51V 1W Zener
Fairchild Semiconductor
1: $0.14
NE556N
Timers & Support Products Dual Precision
Texas Instruments
1: $0.45
21RX421-RC
Multilayer Ceramic Capacitors (MLCC) - Leaded .02u ...
Xicon
1: $0.13
L293D
Motor / Motion / Ignition Controllers & Drivers Pu ...
STMicroelectronics
1: $3.98
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.09
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.54
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.50
27801
Switch Development Tools 5-Position Switch
Parallax
1: $6.99
27908
Magnetic Sensor Modules Trackball Module
Parallax
1: $14.99
WP3A8GD
Standard LED - Through Hole Green 568nm Diffused 2 ...
Kingbright
1: $0.06
RN-42
Bluetooth / 802.15.1 Modules Class2 Bluetooth Mod ...
Roving Networks
1: $17.65
252A104B60NB
Input Devices 100K Ohms 20%
CTS Electronic Components
1: $6.09
252A104B60NA
Input Devices 100K Ohms 20%
CTS Electronic Components
1: $5.74
252A103B60NA
Input Devices 10K Ohms 20%
CTS Electronic Components
1: $5.74