Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
619-27112
Manufacturer Part #:

27112

Manufacturer:

Description: Development Boards & Kits - PIC / DSPIC PROJECT BOARD W/ BLT IN BASIC STMP
Mouser Online Catalog Page 2,479, Mouser Online Catalog
PDF Page 2,479, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: Development Boards & Kits - PIC / DSPIC
RoHS: No
Brand: Parallax
Product: Development Platforms
Tool Is For Evaluation Of: PIC16C56A
Core: PIC
Interface Type: Serial
Operating Supply Voltage: 9 V
Data Bus Width: 32 bit
Dimensions: 3.25 in x 2.5 in
Unit Weight: 3 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.36

To add to a project, please Log In.


178825728 108942025 153566726 147914401 192564755