Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
619-251-05000
Manufacturer Part #:

251-05000

Manufacturer:

Description: Crystals 5 MHz Crystal 20 pF HC-49/US
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: Crystals
RoHS: RoHS Compliant Details
Frequency: 5 MHz
Frequency Stability: 50 PPM
Load Capacitance: 20 pF
Termination Style: Radial
Package / Case: HC-49/US
Operating Temperature Range: - 10 C to + 70 C
Dimensions: 4.65 mm W x 11.35 mm L x 20 mm H
ESR: 120 Ohms
Lead Spacing: 4.88 mm
Mounting Style: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
34 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TXB0108PWR
Translation - Voltage Levels 8-Bit Bi-directional ...
Texas Instruments
1: $1.94
B3F-1000
Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.24
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
24LC256-E/P
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $1.10
30-9506-99
Cable Assemblies DB9 MALE/FEMALE 6 FEET
AIM-Cambridge / Emerson Connectivity Solutions
1: $3.14
L6205PD
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $9.89
P8X32A-Q44
32-bit Microcontrollers - MCU LQFP pkg Propeller C ...
Parallax
1: $7.50
24LC256-I/P
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $1.03
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
1-390261-5
IC & Component Sockets 18P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
LM2937ET-3.3/NOPB
Low Dropout Regulators - LDO 500 MA LDO REG
Texas Instruments
1: $1.30
P8X32A-D40
32-bit Microcontrollers - MCU DIP pkg Propeller Ch ...
Parallax
1: $8.87
LD1117V33
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.66
32201
Daughter Cards & OEM Boards Prop Plug
Parallax
1: $14.99
130-32212
Processor Accessories Propeller Proto Boar d Acces ...
Parallax
1: $19.99
602-00032
EEPROM 32K-byte EEPROM (Propeller-DIP)
Parallax
1: $1.50
140-50N2-220J-RC
Ceramic Disc Capacitors 50V 22pF NPO 5% Tol
Xicon
1: $0.08
251-06250
Crystals 6.25 Mhz Crystal
Parallax
1: $1.28
28327
Development Boards & Kits - Other Processors Prope ...
Parallax
1: $39.99

000000001