|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
619-152-01031
Manufacturer Part #:

152-01031

Manufacturer:

Description:
Potentiometers 10k Potentiometer Trim
Share |
Manufacturer: Parallax
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Brand: Parallax
Product: Potentiometer
Resistance: 10 kOhms
Termination Style: Pin
Number of Turns: 1 Turn
Shaft Type: No Shaft
Type: Rotary
Unit Weight: 0.016000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 450,274
LM7805CT Linear Voltage Regulators 16,375
ATTINY45-20PU 8-bit Microcontrollers - MCU 2,057
350-00027 LED Displays & Accessories 36
350-00029 Phototransistors 15
451-00303 Headers & Wire Housings 33
400-00002 Tactile Switches 101
ADC0831 Analog to Digital Converters - ADC 1
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.50
5:
$1.42
10:
$1.35
25:
$1.27

To add to a project, please Log In.

128842034 167589004 112365033 161858062 129527177 199769614