|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-TM1S4-C
Manufacturer Part #:

TM1S4-C

Manufacturer:

Description:
Cable Ties .33X.51 #4 SCREW
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Cable Ties
RoHS: RoHS Compliant Details
Brand: Panduit
Type: Screw Mount
Material: Nylon
Color: Natural
Length: 13 mm
Width: 8 mm
Features: Unique cradle design provides maximum stability for cable bundle
Height: 5.84 mm
Packaging: Bulk
Product: Cable Tie Mounts
Factory Pack Quantity: 100
Unit Weight: 1.280000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
74LV251PW,118 Encoders, Decoders, Multiplexers & Demultiplexers 2,016
641300-2 Headers & Wire Housings 29,917
66105-3 Pin & Socket Connectors 28,473
09454521560 Modular Connectors / Ethernet Connectors 459
2111124-1 Modular Connectors / Ethernet Connectors 29
ABM1M-A-C Cable Ties 3,612
LPMM-S2-C Cable Ties 2,826
RTEN-5020D Power Line Filters 1
DS1135Z-30+ Delay Lines / Timing Elements 172
8663 LED Lenses 233
Real Time Availability
Stock:
580 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.34
100:
$0.302
500:
$0.256
$0.233
$0.209

To add to a project, please Log In.

157845746 179804822 145148052