|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-T50R-CY
Manufacturer Part #:

T50R-CY

Manufacturer:

Description:
Non-Heat Shrink Tubing and Sleeves Spiral Wrap .50" (12.7mm)x100' Flame
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Non-Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Panduit
Type: Spiral, Flame Retardant
Material: PE
Product: Cable Wraps
Factory Pack Quantity: 1
Unit Weight: 5.200 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$288.23
5:
$262.04

To add to a project, please Log In.

145148052 179804822