Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-T50N-C
Manufacturer Part #:

T50N-C

Manufacturer:

Description: Non-Heat Shrink Tubing and Sleeves SPIRAL WRAP 1/2" 100' NATURAL
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Non-Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Product: Cable Wraps
Type: Spiral
Color: Natural
Material: Nylon
Length: 100 ft
Features: Largest variety of colors materials and sizes in the industry
Packaging: Reel
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $353.86
  10: $314.80
  25: $298.71

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SE25P-TR0
Non-Heat Shrink Tubing and Sleeves EXP SLV BLK 1/4 ...
Panduit
1: $161.60
SO63-3-9030
Solder & Shield Tubing CLAMP RING 16.5x4.3mm BL
TE Connectivity / Raychem
1: $5.90
87832-1421
Headers & Wire Housings HDR SHROUDED 14P SMT/slot/ ...
Molex
1: $2.31
3030983
Terminal Block Tools & Accessories PS-5 MODULAR TE ...
Phoenix Contact
1: $7.77
CLT50F-C20
Non-Heat Shrink Tubing and Sleeves BLACK .505ID 10 ...
Panduit
1: $64.61
LC136 BK088
Cable Ties LACING CORD 504 YDS BLACK
Alpha Wire
1: $69.72
SE50P-CR0
Non-Heat Shrink Tubing and Sleeves EXP SLV BLK 0.5 ...
Panduit
1: $171.83
CLT25F-C20
Non-Heat Shrink Tubing and Sleeves BLACK .265ID 10 ...
Panduit
1: $45.98
3030925
Terminal Block Tools & Accessories PAI-4 TEST ADAP ...
Phoenix Contact
1: $9.54
PCMB-3
Wire Identification VINYL 1-45
Panduit
1: $24.99

000000001