Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-T38P-C0
Manufacturer Part #:

T38P-C0

Manufacturer:

Description: Non-Heat Shrink Tubing and Sleeves Spiral Wrap.38"X100' W/R UV BLACK
Lifecycle: New At Mouser
PDF Data Sheet
 
Share |
Manufacturer: Panduit
Product Category: Non-Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Product: Cable Wraps
Type: Spiral
Color: Black
Material: PP
Inside Diameter: 0.03 in
Length: 100 ft
Features: Weather resistant
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $181.62

To add to a project, please Log In.

000000001