Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-T38F-C
Manufacturer Part #:

T38F-C

Manufacturer:

Description: Non-Heat Shrink Tubing and Sleeves SPIRAL WRAP 3/8" 100' NATURAL
Silverlight Page 1,306, Mouser Enhanced Catalog
PDF Page 1,306, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Non-Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Product: Cable Wraps
Type: Spiral
Color: Natural
Material: PE
Length: 100 ft
Features: Color Code Wire Bundles
Packaging: Reel
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $98.75
  10: $94.74
  25: $89.90

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
31-10
RF Connectors BULKHEAD JACK 50 ohm SOLDER CUP ISOL ...
Amphenol RF
1: $3.77
10-89-7262
Headers & Wire Housings VERT BRKAWAY HDR 26P dual ...
Molex
1: $2.58
10320-3210-000
D-Sub Backshells 20P JUNCTION SHELL IDC WIREMOUNT ...
3M Electronic Solutions Division
1: $5.21
09150006102
Heavy Duty Power Connectors HAN D MALE AWG 18 SILV ...
HARTING
1: $1.28
10120-3000PE
D-Sub Micro-D Connectors 2OP PLUG WIREMOUNT MDR
3M Electronic Solutions Division
1: $5.69
SE25P-TR0
Non-Heat Shrink Tubing and Sleeves EXP SLV BLK 1/4 ...
Panduit
1: $161.60
563002B00000G
Heat Sinks TO-220 VERT 13.0 TR CHANNEL STYLE
Aavid Thermalloy
1: $0.68
206430-1
Standard Circular Connector RECEPTACLE 4 PIN shell ...
TE Connectivity / AMP
1: $3.30
205203-3
D-Sub Standard Connectors 9P SOCKET TIN
TE Connectivity / AMP
1: $0.89
206150-1
Standard Circular Connector PLUG 37 POSITION shell ...
TE Connectivity / AMP
1: $5.18
561-N3588
Cable Mounting & Accessories 3/4" TIE MOUNT-ADHES
Eagle Plastic Devices
1: $0.21
5205817-3
D-Sub Tools & Hardware MNTG KIT
TE Connectivity / AMP
1: $2.19
3030983
Terminal Block Tools & Accessories PS-5 MODULAR TE ...
Phoenix Contact
1: $7.77
205204-4
D-Sub Standard Connectors 9P PLUG TIN IN
TE Connectivity / AMP
1: $0.95
DX-5R5H334U
Supercapacitors / Ultracapacitors H/MOUNT 5.5V 0.3 ...
Elna
1: $1.81
9L28020 008H100
Flat Cables 28AWG 20C UNSHLD 100ft RIBBON GRAY
Belden Wire & Cable
1: $97.65
9945 060100
Multi-Conductor Cables 22AWG 9C SHIELD 100ft SPOOL ...
Belden Wire & Cable
1: $214.41
SMS-A-D15
Cable Ties Cable Tie Mount Snap-In Adh. IV
Panduit
1: $0.85
T25F-C
Non-Heat Shrink Tubing and Sleeves SPIRAL WRAP 1/4 ...
Panduit
1: $75.21
RN60D1212FB14
Metal Film Resistors - Through Hole 1/4watt 12.1Ko ...
Vishay/Dale
1: $0.11

000000001