|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-T25F-C
Manufacturer Part #:

T25F-C

Manufacturer:

Description:
Non-Heat Shrink Tubing and Sleeves SPIRAL WRAP 1/4 100'
Mouser Online Catalog Page 1,351, Mouser Online Catalog
PDF Page 1,351, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Non-Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Panduit
Type: Spiral
Material: PE
Color: Natural
Length: 100 ft
Size: 100 ft x 0.25 in
Product: Cable Wraps
Family: Spiral Wrap
Features: Color Code Wire Bundles
Packaging: Bulk
Unit Weight: 1.800 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-66105-9 Pin & Socket Connectors 74,741
5556416-1 Modular Connectors / Ethernet Connectors 33,569
ACT45B-510-2P-TL003 Common Mode Filters / Chokes 47,283
11-03-0044 Hand Tools 677
63811-8200 Crimpers 80
305183 Hand Tools 1,476
770854-3 Automotive Connectors 13,286
39-00-0182 Headers & Wire Housings 13,182
MTA106D Toggle Switches 1,468
144969-1 Automotive Connectors 25,515
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$75.21
10:
$66.89
25:
$63.28

To add to a project, please Log In.

145148052 157845746 179804822