|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-SG300S-M
Manufacturer Part #:

SG300S-M

Manufacturer:

Description:
Cable Ties 12.4" 70 LBS Natural
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Cable Ties
RoHS: RoHS Compliant Details
Brand: Panduit
Type: Standard
Material: Nylon
Color: Natural
Tensile Strength: 34 kg
Length: 315 mm
Width: 5.7 mm
Maximum Bundle Diameter: 81 mm
Height: 0.22 in
Packaging: Bulk
Product: Cable Ties
Factory Pack Quantity: 1000
Unit Weight: 5.100 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3386F-1-103LF Trimmer Resistors - Through Hole 2,546
NJM4556AD Operational Amplifiers - Op Amps 5,399
MDR-10-24 DIN Rail Power Supplies 249
784XDXM4L-24D General Purpose Relays 21
MS3106F16S-1P Circular MIL Spec Connector 214
Real Time Availability
Stock:
832 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 832 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.44
100:
$0.331
500:
$0.299
$0.266
$0.198
$0.171
$0.159

To add to a project, please Log In.

157845746 179804822 145148052