Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-SG250S-C0
Manufacturer Part #:

SG250S-C0

Manufacturer:

Description: Cable Ties 10.4" 70 LBS Black
Silverlight Page 1,303, Mouser Enhanced Catalog
PDF Page 1,303, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Cable Ties
RoHS: RoHS Compliant Details
Product: Cable Ties
Type: Weather Resistant
Color: Black
Material: Nylon
Length: 264 mm
Width: 5.7 mm
Tensile Strength: 34 kg
Maximum Bundle Diameter: 66 mm
Packaging: Bag
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.85
  100: $0.652
  500: $0.513
  1,000: $0.46
  5,000: $0.311

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MP 3551/52 1" BLK
Cable Ties DUAL LOCK 1" BLK/ADH 1" x 4.9YDS
3M Electronic Specialty
1: $107.44
97-67-14-6
Circular MIL Spec Strain Reliefs & Adapters WR CLA ...
Amphenol Industrial
1: $24.28
97-3106A14S6S
Circular MIL Spec Connector 6P Strt Socket Plug Sz ...
Amphenol Industrial
1: $14.30
BT4S-M0
Cable Ties NYLON 15.1" 50LBS BLACK
Panduit
1: $0.30
SG300S-M0
Cable Ties 12.4" 70 LBS Black
Panduit
1: $0.59

000000001