|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-SE38PFR-TR0
Manufacturer Part #:

SE38PFR-TR0

Manufacturer:

Description:
Non-Heat Shrink Tubing and Sleeves EXP SLV 200'
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Non-Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Panduit
Type: Expandable
Material: PET
Color: Black
Length: 200 ft
Product: Braided Sleeves
Family: Expandable Sleevings
Features: Temperature range - 70 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 1.300 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
60620-1 Pin & Socket Connectors 68,987
T491D106K050AT Tantalum Capacitors - Solid SMD 20,036
43645-0300 Headers & Wire Housings 58,308
130014 Terminals 25,529
180907 Terminals 20,556
1778030 Pluggable Terminal Blocks 59
323068 Terminals 1,000
PLT2M-M69 Cable Ties 2,800
13-38 Terminals 2,536
PA102 AC Power Entry Modules 1,117
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$296.39
5:
$259.99

To add to a project, please Log In.

157845746 179804822 145148052