|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-SE125PFR-LR0
Manufacturer Part #:

SE125PFR-LR0

Manufacturer:

Description:
Non-Heat Shrink Tubing and Sleeves SLV -EXP 1.25" BLK 50FT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Non-Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Panduit
Type: Expandable, Flame Retardant
Inside Diameter: 1.25 in
Material: PET
Color: Black
Length: 50 ft
Size: 15.2 mm x 31.8 mm
Product: Braided Sleeves
Family: Braided Expandable Sleeving
Features: Lightweight durable protection
Factory Pack Quantity: 1
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4408/POM Test Accessories - Other 67
4690-0 Test Plugs & Test Jacks 403
SE25PFR-MR0 Non-Heat Shrink Tubing and Sleeves 2
SE75PFR-CR0 Non-Heat Shrink Tubing and Sleeves 1
106052-0040 Fiber Optic Connectors 3
6728-2 Test Plugs & Test Jacks 47
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$185.06
5:
$175.80

To add to a project, please Log In.

145148052 179804822