|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-SD4EMI
Manufacturer Part #:

SD4EMI

Manufacturer:

Description:
Wire Ducting 4 H PANELMAX NOISE SHIELD 3FT
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Wire Ducting
RoHS: RoHS Compliant Details
Brand: Panduit
Type: Divider Wall
Material: Steel
Color: Black
Duct External Width: 0.96 in
Duct External Height: 3.865 in
Family: Panduct Divider Wall
Features: Two three foot sections, bonding clips, and anti-oxidizing paste
Length: 3 ft
Mounting Method: Standard Mounting Holes
Unit Weight: 4 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Factory Drop Ship

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 2
Multiples: 1
Pricing (USD)
2:
$141.66
5:
$133.16

To add to a project, please Log In.

108695583 157845746 145148052 179804822