Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-S6-56R-E
Manufacturer Part #:

S6-56R-E

Manufacturer:

Description: Terminals TUBULAR RING 6 STUD SIZE 5/16
Silverlight Page 1,771, Mouser Enhanced Catalog
PDF Page 1,771, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Ring Terminals
Series: S6
Wire Gauge: 6
Stud / Tab Size: 5/16 in
Insulation: Not Insulated
Gender: Female
Contact Plating: Tin
Contact Material: Copper
Termination Style: Crimp
Length: 1.4 in
Material: Copper
Mounting Method: Wire
Factory Pack Quantity: 20
Type: Tubular Ring
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 68 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.58
  100: $1.23
  500: $1.12
  1,000: $1.05
  5,000: $0.989

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EV200AAANA
Industrial Relays SPST-NO 9-36VDC 200A Kilovac
TE Connectivity / Kilovac
1: $216.52
PGA207UA
Instrumentation Amplifiers High-Speed Prog Gain
Texas Instruments
1: $20.53
42815-0041
Headers & Wire Housings REELED TERMINALS
Molex
1: $0.54
EGG.0B.303.CLL
Circular Push Pull Connectors RECP SIZE 0 3-pin FE ...
LEMO
1: $17.13
42816-0212
Headers & Wire Housings RECEPTACLE 2 POS
Molex
1: $1.36
0712259
Circuit Breakers TCP 4 AMPS
Phoenix Contact
1: $14.63
12103881-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.24
3036372
DIN Rail Terminal Blocks ST 4-FSI/C
Phoenix Contact
1: $6.45
SB4011NOM-RO
Pushbutton Switches SPST OFF-(ON) STRT
NKK Switches
1: $3.58
12077411-L
Automotive Connectors FMALE 280 SERIES TIN CBL RNG ...
Delphi Connection Systems
1: $0.24
3BWD
Standard LEDs - Through Hole LED Thru-Hole 3mm Blu ...
Bivar
1: $1.49
132C10019X
D-Sub Contacts HIGH POWER CONTACT 10A SOLDER CUP F ...
CONEC
1: $2.87
376
Lamps 28V .06A
Chicago Miniature
1: $0.64
3030284
Terminal Block Tools & Accessories FBS 2-8
Phoenix Contact
1: $0.67
NP2C
Phone Connectors 2C 1/4" PHONE PLUG
Neutrik
1: $3.90
S6-14R-E
Terminals TUBULAR RING 6 STUD SIZE 1/4
Panduit
1: $1.75
6150
Lamps 5V .06A
Chicago Miniature
1: $0.61
3269W-1-204
Trimmer Resistors - SMD 1/4" 200Kohms 10% Vertical ...
Bourns
1: $9.68
131C10019X
D-Sub Contacts HIGH POWER CONTACT 10A SOLDER CUP M ...
CONEC
1: $2.06
1321005-03
Cable Assemblies 18+5 - 18+5 28 AWG
Qualtek
500: $8.45

000000001