|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-RMH4BL
Manufacturer Part #:

RMH4BL

Manufacturer:

Description:
Printers BLK RIBB 4.33"X240'
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Printers
RoHS: RoHS Compliant Details
Brand: Panduit
Product: Ribbons
Type: Roll
Color: Black
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 4.480000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
172233-1 Pin & Socket Connectors 17,292
SI8422AB-D-IS Digital Isolators 13,554
RK73H2BTTD1001F Thick Film Resistors - SMD 2,482,668
172166-1 Pin & Socket Connectors 14,864
39-00-0038 Headers & Wire Housings 140,000
02-06-1103 Pin & Socket Connectors 64,948
02-09-1119 Pin & Socket Connectors 59,301
03-09-1032 Pin & Socket Connectors 11,593
03-09-2032 Pin & Socket Connectors 9,460
8869 010500 Hook-up Wire 6
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$41.77
5:
$39.67

To add to a project, please Log In.

189371948 165583196