|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-PV22-6R-C
Manufacturer Part #:

PV22-6R-CY

Manufacturer:

Description:
Terminals VYL-RING 26-22 YEL #6
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Panduit
Product: Screw Terminals
Type: Ring
Stud / Tab Size: # 6
Wire Gauge: 26 AWG - 22 AWG
Termination Style: Crimp
Gender: Female
Insulation: Insulated
Color: Yellow
Contact Plating: Tin
Contact Material: Copper
Insulation Material: Vinyl
Length: 17.27 mm
Material: Copper
Mounting Angle: Straight
Mounting Method: Wire
Packaging: Bulk
Factory Pack Quantity: 100
Width: 0.21 in
Unit Weight: 0.640000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EK-10M08E144ES/P Programmable Logic IC Development Tools 207
GRM32ER61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,053
EPM570T100C5N CPLD - Complex Programmable Logic Devices 462
2-487406-2 FFC & FPC Connectors 55,531
TPS54821RHLR Voltage Regulators - Switching Regulators 3,915
BSS138TA MOSFET 9,261
TAJE477M010RNJ Tantalum Capacitors - Solid SMD 831
ADG708BRUZ Multiplexer Switch ICs 830
SN74LVC2G04DBVR Inverters 5,513
PV14-6R-C Terminals 441
Real Time Availability
Stock:
192 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.78
100:
$0.703
500:
$0.659
$0.625
$0.424

To add to a project, please Log In.

172639243 143080215 167858023