|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-PV18-6F-MY
Manufacturer Part #:

PV18-6F-MY

Manufacturer:

Description:
Terminals FORK 22-18 AWG # 6
Mouser Online Catalog Page 1,804, Mouser Online Catalog
PDF Page 1,804, PDF Catalog Page
PV18-6F-MY Datasheet PV18-6F-MY Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Panduit
Product: Screw Terminals
Type: Spade
Stud / Tab Size: # 6
Wire Gauge: 22 AWG - 18 AWG
Termination Style: Crimp
Insulation: Insulated
Color: Red
Series: PV
Insulation Material: Vinyl
Length: 0.86 in
Packaging: Bulk
Factory Pack Quantity: 1000
Unit Weight: 2.220 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
108-0902-001 Test Plugs & Test Jacks 30,244
108-0903-001 Test Plugs & Test Jacks 29,725
B-12-0 Test Leads 243
B-12-2 Test Leads 295
B-4-0 Test Leads 281
B-4-2 Test Leads 305
43045-0800 Headers & Wire Housings 6,311
1658615-4 D-Sub Standard Connectors 1,208
M85049/1911W03 Circular MIL Spec Backshells 41
PV18-6FN-MY Terminals 1,933
Real Time Availability
Stock:
342 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.33
100:
$0.279
500:
$0.245
$0.223
$0.168
$0.151

To add to a project, please Log In.

143080215 167858023 172639243