|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-PV10-8R-D
Manufacturer Part #:

PV10-8R-D

Manufacturer:

Description:
Terminals RING 12-10 AWG # 8
Mouser Online Catalog Page 1,804, Mouser Online Catalog
PDF Page 1,804, PDF Catalog Page
PV10-8R-D Datasheet PV10-8R-D Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Panduit
Product: Screw Terminals
Type: Ring
Stud / Tab Size: # 8
Wire Gauge: 12 AWG - 10 AWG
Termination Style: Crimp
Insulation: Insulated
Color: Yellow
Series: PV
Insulation Material: Vinyl
Length: 1.05 in
Packaging: Bulk
Factory Pack Quantity: 500
Unit Weight: 2.120 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
W28-XQ1A-20 Circuit Breakers 7,112
02-06-1103 Pin & Socket Connectors 64,613
03-06-1023 Pin & Socket Connectors 53,368
PV10-10R-D Terminals 1,852
PV14-8R-M Terminals 4,251
TNPW1206200RBEEN Thin Film Resistors - SMD 1,281
PV14-6RX-M Terminals 253
681 Relay Sockets & Hardware 20
PV10-6R-D Terminals 476
CA727/10 Terminal Block Tools & Accessories 44
Real Time Availability
Stock:
1,175 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.44
100:
$0.405
500:
$0.369
$0.347
$0.257
$0.222
$0.198

To add to a project, please Log In.

172639243 143080215 1678580235-0600-31false