|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-PV10-10RX-L
Manufacturer Part #:

PV10-10RX-L

Manufacturer:

Description:
Terminals RING 12-10 YLW VYL STUD SIZE #10
Mouser Online Catalog Page 1,804, Mouser Online Catalog
PDF Page 1,804, PDF Catalog Page
PV10-10RX-L Datasheet PV10-10RX-L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Panduit
Product: Screw Terminals
Type: Ring
Stud / Tab Size: # 10
Wire Gauge: 12 AWG - 10 AWG
Insulation: Insulated
Color: Yellow
Series: PV10
Insulation Material: Vinyl
Length: 27.94 mm
Factory Pack Quantity: 50
Unit Weight: 3.520000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3-520408-2 Terminals 35,107
DNF10-250FI-D Terminals 1,366
DV14-250P-M Terminals 1,194
PV14-10R-M Terminals 3,510
34068 Terminals 743
19189-0002 Terminals 1,829
19203-0486 Terminals 873
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.12
100:
$0.95
500:
$0.871
$0.748
$0.684

To add to a project, please Log In.

143080215 167858023 172639243