Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-PRT2S-M0
Manufacturer Part #:

PRT2S-M0

Manufacturer:

Description: Cable Ties RELEASABLE 7.4" NYL
Mouser Online Catalog Page 1,302, Mouser Online Catalog
PDF Page 1,302, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Cable Ties
RoHS: RoHS Compliant Details
Product: Cable Ties
Type: Releasable
Color: Black
Material: Nylon
Length: 188 mm
Width: 4.8 mm
Tensile Strength: 23 kg
Brand: Panduit
Features: Permits easy release and re-use even after tie has been pulled up snug by hand
Maximum Bundle Diameter: 48 mm
Series: Pan-Ty
Factory Pack Quantity: 1000
Unit Weight: 2.780 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
465 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.25
  100: $0.216
  500: $0.195
  1,000: $0.154
  5,000: $0.118

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LR6XWA/B
Consumer Battery & Photo Battery INDUSTRIAL ALK AA ...
Panasonic Battery
500: $0.21
6LR61XWA/B
Consumer Battery & Photo Battery INDUSTRIAL ALK 9V ...
Panasonic Battery
198: $1.38
2ML
Lamps 65VAC .3mA NE-38S
Chicago Miniature
1: $0.80
N9030 X 1/4
Switch Accessories ROTARY SHAFT SEAL IP66/68 RATED ...
APM HEXSEAL
1: $2.43
450-1017-GRX
Knobs & Dials BLACK 1.04"D X .62"H
Eagle Plastic Devices
1: $1.18
BU-32603-2
Test Plugs & Test Jacks SHRD 4mm BAN M RED
Mueller Electric
1: $5.67
AD8602ARZ-REEL7
Precision Amplifiers RRIO Dual w/ Low Offset VTG
Analog Devices
1: $2.14
PTA8
Soldering Irons Weller Scrwdrvr Tip For TC201 .062 ...
Weller
1: $3.60
PTS7
Soldering Irons Weller Conical Tip For TC201 1.0"x ...
Weller
1: $3.60
LP3964ET-ADJ/NOPB
LDO Voltage Regulators
Texas Instruments
1: $2.92
ADG821BRMZ
Analog Switch ICs 500mOhm 5.5V CMOS Dual SPST
Analog Devices
1: $2.65
CCF5010K0FKE36
Metal Film Resistors - Through Hole 1/3watts 10Koh ...
Vishay / Dale
1: $0.09
PRT2S-M3
Cable Ties *PAN-TY* RELEASABLE
Panduit
1: $0.29
29314
Screws & Fasteners M3 12.0mm Screw Zinc Plated Ste ...
Keystone Electronics
1: $0.35
PTH7
Soldering Irons Weller Scrwdrvr Tip For TC201 .031 ...
Weller
1: $3.60
0051384099
Solder Removal Weller Brass Wool For WDC/WDC2, 2/P ...
Weller
1: $5.90
PTB8
Soldering Irons Weller Scrwdrvr Tip For TC201 .093 ...
Weller
1: $3.60
TLE2426IP
Voltage References Rail Virtual Ground
Texas Instruments
1: $1.94
PRT2S-M7
Cable Ties Cable Tie Releasable 7.4"L (188mm) St
Panduit
1: $0.24
PRT2S-M2
Cable Ties Cable Tie Releasable 7.4"L (188mm) St
Panduit
1: $0.24

157845746 145148052