Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-PNF14-10R-C
Manufacturer Part #:

PNF14-10R-C

Manufacturer:

Description: Terminals RING 16-14AWG #10
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Ring Terminals
Series: PNF
Wire Gauge: 16-14
Stud / Tab Size: # 10
Insulation: Insulated
Color: Blue
Termination Style: Crimp
Insulation Material: Nylon
Length: 0.85 in
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.22
  100: $0.952
  500: $0.848
  1,000: $0.765

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
ABMM-A-C
Cable Ties Cable Tie Mount Adh .75"x.75" 19.1mm
Panduit
1: $0.93
206070-8
Standard Circular Connector STD CABLE CLAMP 17
TE Connectivity / AMP
1: $5.21
12089040-L
Automotive Connectors MALE TIN PLATED CBL RANG .80 ...
Delphi Connection Systems
1: $0.32
BWR-15/275-D5A-C
DC/DC Converters 8W 5V/+-15V +-275mA
Murata Power Solutions
1: $72.45
20-101-1306
System-On-Modules - SOM RCM5750 Low-Profile Core M ...
Rabbit Semiconductor
1: $45.00
82-5370
RF Connectors STRT PLG RG142/400
Amphenol RF
1: $10.48
39-00-0060
Headers & Wire Housings SOCKET 18-24AWG BULK
Molex
1: $0.19
LC4064V-75TN100C
CPLD - Complex Programmable Logic Devices PROGRAMM ...
Lattice
1: $3.50
161A18009X
D-Sub Contacts HD CRIMP CONTACT MALE 22 AWG
CONEC
1: $0.37
1N4148W-7-F
Diodes - General Purpose, Power, Switching 100V Io ...
Diodes Inc.
1: $0.51
M3216
Cable Mounting & Accessories LTCG PG-13 5 BLACK Wi ...
Heyco
1: $1.28
3-350820-2
Terminals INSULATED RECP 16-14 .250 x .032
TE Connectivity / AMP
1: $0.16
0801733
Mounting Hardware PRICED by the METER 2 METER DIN ...
Phoenix Contact
2: $2.87
IRF9Z34SPBF
MOSFET P-Chan 60V 18 Amp
Vishay/Siliconix
1: $1.82
MBR0540T1G
Schottky Diodes & Rectifiers 0.5A 40V
ON Semiconductor
1: $0.27
3075 BL005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL BLUE
Alpha Wire
1: $36.12
6VN1
Power Line Filters 6A 1/4 QUICK CONN SNAP IN MOUNT
TE Connectivity / Corcom
1: $45.18
FGG.1B.305.CLAZ
Circular Push Pull Connectors PLUG SIZE 1 5-PIN ML ...
LEMO
1: $29.99
1854 RD005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL RED
Alpha Wire
1: $31.32

000000001