|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-PN14-6R-M
Manufacturer Part #:

PN14-6R-M

Manufacturer:

Description:
Terminals RING 16-14 BLUE NYL STUD SIZE #6
Mouser Online Catalog Page 1,804, Mouser Online Catalog
PDF Page 1,804, PDF Catalog Page
PN14-6R-M Datasheet PN14-6R-M Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Panduit
Product: Screw Terminals
Type: Ring
Stud / Tab Size: # 6
Wire Gauge: 16 AWG - 14 AWG
Insulation: Insulated
Color: Blue
Series: PN14
Insulation Material: Nylon
Length: 21.59 mm
Packaging: Bulk
Factory Pack Quantity: 1000
Unit Weight: 2.420 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DF13-2630SCFA Headers & Wire Housings 76,599
PN14-10R-M Terminals 1,751
PN18-6R-C Terminals 763
39-00-0060 Headers & Wire Housings 31,746
50079-8100 Headers & Wire Housings 36,036
PN18-8R-C Terminals 204
PN18-6R-M Terminals 168
PN14-8R-M Terminals 2,015
PN10-6R-D Terminals 155
P22-6R-M Terminals 620
Real Time Availability
Stock:
858 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.43
100:
$0.40
500:
$0.356
$0.323
$0.235

To add to a project, please Log In.

143080215 167858023 172639243