Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-PMV2-P10-C
Manufacturer Part #:

PMV2-P10-C

Manufacturer:

Description:
Terminals Metric Pin Terminal vinyl insulated, 1.
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Panduit
Product: Pin Terminals
Color: Blue
Length: 0.83 in
Material: Vinyl
Factory Pack Quantity: 100
Type: Terminals - Metric
Unit Weight: 3.520000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Panduit

Manufacturer Part #:
Description:
Terminals VYL-PIN 16-14 BLU 0.49

Compare With Current Part

000000001