Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-PMDR-GRN
Manufacturer Part #:

PMDR-GRN

Manufacturer:

Description: Wire Identification POLYESTER FILM GREEN 8' ROLL
Silverlight Page 1,305, Mouser Enhanced Catalog
PDF Page 1,305, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Wire Identification
RoHS: RoHS Compliant Details
Type: Marker Tape
Material: Polyester
Color: Green
Length: 8 ft
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.39
  25: $3.08
  100: $2.74
  500: $2.52
  1,000: $2.26

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
PIC18F97J60-I/PF
8-bit Microcontrollers - MCU 128KB FLASH 10BASE-T ...
Microchip Technology
1: $7.09
C016 30D006 100 12
Circular DIN Connectors 6+PE FEM STRT BLK SODR SIL ...
Amphenol Tuchel
1: $10.40
GLLA01B
Basic / Snap Action Switches Top Plunger
Honeywell
1: $15.60
PMDR-RED
Wire Identification POLYESTER FILM RED 8' ROLL
Panduit
1: $3.39
PCM-0
Wire Identification 1.5" VINYL CLOTH #0
Panduit
1: $2.07
PCM-2
Wire Identification 1.5" VINYL CLOTH #2
Panduit
1: $2.94
PCM-3
Wire Identification 1.5" VINYL #3
Panduit
1: $2.94
PCM-1
Wire Identification 1.5" VINYL CLOTH #1
Panduit
1: $2.94
PMDR-WHT
Wire Identification POLYESTER FILM WHITE 8' ROLL
Panduit
1: $3.39

000000001