|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-PMDR-8
Manufacturer Part #:

PMDR-8

Manufacturer:

Description:
Wire Identification POLYESTER FILM #8 TAPE 8' ROLL
Mouser Online Catalog Page 1,350, Mouser Online Catalog
PDF Page 1,350, PDF Catalog Page
PMDR-8 Datasheet PMDR-8 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Wire Identification
RoHS: RoHS Compliant Details
Brand: Panduit
Type: Marker Tape
Material: Polyester
Color: White
Length: 8 ft
Product: Tools & Accessories
Packaging: Bulk
Factory Pack Quantity: 10
Unit Weight: 1 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PMDR-3 Wire Identification 29
PMDR-1 Wire Identification 1
PMDR-2 Wire Identification 10
PMDR-4 Wire Identification 28
PMDR-5 Wire Identification 19
PMDR-0 Wire Identification 15
PMDR-6 Wire Identification 20
PMDR-7 Wire Identification 20
PMDR-9 Wire Identification 17
Real Time Availability
Stock:
28 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.81
25:
$3.45
100:
$3.07
500:
$2.83
$2.53

To add to a project, please Log In.

179804822 145148052 157845746