Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-PM6-5R-L
Manufacturer Part #:

PM6-5R-L

Manufacturer:

Description: Terminals METRIC RING TERM M5 NON-INS 2.5-6.0MM
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Ring Terminals
Wire Gauge: 12-10
Stud / Tab Size: 5
Insulation: Not Insulated
Gender: Female
Contact Plating: Tin
Contact Material: Copper
Termination Style: Crimp
Length: 20.57 mm
Material: Copper
Mounting Method: Wire
Factory Pack Quantity: 50
Type: Terminals - Metric
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.58

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
NMJ6HCD2
Phone Connectors STEREO CHROME NOSE
Neutrik
1: $1.38
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
DS2Y-S-DC5V
Low Signal Relays - PCB 2A 5VDC DPDT SEALED PCB
Panasonic Electric Works
1: $2.94
SN74HC14N
Inverters Hex Schmitt-Trigger
Texas Instruments
1: $0.49
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
BD01
DIP Switches / SIP Switches STD PROFILE 1 POS
C&K Components
1: $1.13
22-10-2031
Headers & Wire Housings VERT PCB HDR 3P GOLD PLATI ...
Molex
1: $0.49
GRS-4011-0076
Rocker Switches & Paddle Switches SPST MINI BLK ON ...
CW Industries
1: $1.46
3232
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
1N4148TA
Diodes - General Purpose, Power, Switching Hi Cond ...
Fairchild Semiconductor
1: $0.10
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
MCP4921-E/P
Digital to Analog Converters - DAC Sgl 12-bit SPI ...
Microchip Technology
1: $2.08
2N5172
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.38
MKS2-.1/63/5
Film Capacitors 63V .1uF 5%
WIMA
1: $0.24
174264-2
Automotive Connectors HSG CAP 1X06C F/H
TE Connectivity / AMP
1: $1.09
271-2.2K-RC
Metal Film Resistors - Through Hole 2.2Kohms 1% 50 ...
Xicon
1: $0.13
323751
Terminals N/I-RING 12-10 #1/4 M6+
TE Connectivity / AMP
1: $4.42

000000001