Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-PLT9LH-L0
Manufacturer Part #:

PLT9LH-L0

Manufacturer:

Description: Cable Ties 30.5" LOOP 120LB BLK WEATHER RESISTANT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Cable Ties
RoHS: RoHS Compliant Details
Product: Cable Ties
Type: Weather Resistant
Color: Black
Material: Nylon
Length: 775 mm
Width: 7.6 mm
Tensile Strength: 54 kg
Features: For outdoor use
Maximum Bundle Diameter: 229 mm
Packaging: Bag
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
29 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.97
  100: $1.54
  500: $1.22
  1,000: $1.17

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
8309-6000
D-Sub Standard Connectors 9P OPEN COVER SOCKET LOW ...
3M Electronic Solutions Division
1: $3.82
MP3560 1" CLR 4.9 YD
Cable Ties DUAL LOCK 1" CLR/RL Sold in Pack of 2
3M Electronic Specialty
1: $123.18
C016 20C003 100 12
Circular DIN Connectors 3+PE MALE RECEPT BLK SCREW ...
Amphenol Tuchel
1: $6.68
US232R-100-BLISTER
Cable Assemblies USB to RS232 Embeded Converter w/ ...
FTDI
1: $25.00
TX2-12V
Low Signal Relays - PCB 2A 12VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $3.24
C016 00U000 010 12
Circular DIN Connectors PROTECTIVE COVER FOR MALE ...
Amphenol Tuchel
1: $5.80
RC16M23D28
Standard Circular Contacts Crimp Socket Contact 16 ...
Souriau
1: $3.08
9534 060100
Multi-Conductor Cables 24AWG 4C SHIELD 100ft SPOOL ...
Belden Wire & Cable
1: $54.49
C016 20H003 100 10
Circular DIN Connectors 3+PE MALE STRT BLUE SCREW ...
Amphenol Tuchel
1: $8.76
409B-340G
Chemicals ELECTROSOLVE CONTACT 340G (12 OZ) AEROSO ...
MG Chemicals
1: $12.95
89110-0001
Headers & Wire Housings 10P IDC SOCKET
3M Electronic Solutions Division
1: $0.64
GRM2165C1H101FA01J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100pF ...
Murata Electronics
1: $0.12
929850-01-20-RB
Headers & Wire Housings 20P STRT BRD MNT SKT 1 ROW ...
3M Electronic Solutions Division
1: $1.96
UTS6JC104S
Standard Circular Connector 4P Strt Socket Plug Ba ...
Souriau
1: $13.30
R30-1001002
Standoffs & Spacers M3 x 10mm THREAD HEX BRASS 5mm ...
Harwin
1: $0.66
33-6056
Soldering Irons SOLDERING TIP 3/16IN 33 SERIES
Plato
1: $5.67
PLT1.5I-M20
Cable Ties *PAN-TY* CABLE TIE
Panduit
1: $0.10
ABM2S-A-C0
Cable Ties 4WAY ADH 1.0x1.0 BLK WEATHER RESISTANT
Panduit
1: $1.78
35603
Liquid Dispensers & Bottles 8oz Lasting Touch Natu ...
Menda
1: $7.02
33-6058
Soldering Irons SOLDERING TIP 3/16IN 33 SERIES
Plato
1: $5.90

000000001