|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-PLT.7M-M30
Manufacturer Part #:

PLT.7M-M30

Manufacturer:

Description:
Cable Ties HEAT STBLZ 3.1" NYLON 6/6 BLACK
Mouser Online Catalog Page 2,579, Mouser Online Catalog
PDF Page 2,579, PDF Catalog Page
PLT.7M-M30 Datasheet PLT.7M-M30 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Cable Ties
RoHS: RoHS Compliant Details
Brand: Panduit
Type: High Temperature
Material: Nylon
Color: Black
Tensile Strength: 8 kg
Length: 79 mm
Width: 2 mm
Maximum Bundle Diameter: 17 mm
Features: For outdoor use
Height: 0.115 in
Packaging: Bulk
Product: Cable Ties
Series: Pan-Ty
Factory Pack Quantity: 1000
Unit Weight: 6.080000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3225X7R1H106M250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,662
C2012X7R1V475M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,945
3502AAU RCA Phono Connectors 525
FIT221B3/16 BK100 Heat Shrink Tubing and Sleeves 714
PLT.6SM-M Cable Ties 41,548
PLT.6SM-M0 Cable Ties 17,175
DR-15-12 DIN Rail Power Supplies 26
PLT1.5I-M30 Cable Ties 24,179
PLT.7M-M Cable Ties 6,880
WH25-3R9JI Wirewound Resistors - Chassis Mount 242
Real Time Availability
Stock:
9,901 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.08
100:
$0.061
500:
$0.051
$0.041
$0.036
$0.031
$0.029

To add to a project, please Log In.

157845746 145148052 179804822