Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-PLT.7M-M0
Manufacturer Part #:

PLT.7M-M0

Manufacturer:

Description: Cable Ties LOCKING 3.1" NYL
Silverlight Page 1,302, Mouser Enhanced Catalog
PDF Page 1,302, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Cable Ties
RoHS: RoHS Compliant Details
Product: Cable Ties
Type: Miniature
Color: Black
Material: Nylon
Length: 79 mm
Width: 2 mm
Tensile Strength: 8 kg
Features: For outdoor use
Maximum Bundle Diameter: 17 mm
Packaging: Bag
Series: Pan-Ty
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16,765 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.09
  100: $0.074
  500: $0.063
  1,000: $0.052
  5,000: $0.046
  10,000: $0.04
  25,000: $0.034

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
43025-0200
Headers & Wire Housings RECEPTACLE 2 POS DUAL ROW
Molex
1: $0.34
UY2(BOXED)
Terminals BUTT YEL 19-26G
3M Electronic Specialty
1: $0.24
PS-1250F2
Sealed Lead Acid Battery 12V 5.0AH 250mA FASTON 0. ...
Power-Sonic
1: $20.70
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
8503 010100
Hook-up Wire 22AWG 1C PVC 100' SPOOL BLACK
Belden Wire & Cable
1: $39.82
1N4004G
Rectifiers 400V 1A Standard
ON Semiconductor
1: $0.18
LM317K
Linear Regulators - Standard 1.2-37V Adj Positive
STMicroelectronics
1: $3.27
L7812ACV
Linear Regulators - Standard 12V 1.0A Positive
STMicroelectronics
1: $0.65
SK12AAW01-RO
Keylock Switches SPDT ON-NONE-ON
NKK Switches
1: $12.47
F-GK1/5
D-Sub Tools & Hardware ZINC LATCH LOCK 4-40 UNC NI ...
FCT Electronics
1: $0.62
7220
Standoffs & Spacers NB .375 M/F THRD
Keystone Electronics
1: $0.84
LM2903N
Comparator ICs Lo-Pwr Dual Voltage
STMicroelectronics
1: $0.40
8503 005100
Hook-up Wire 22AWG 1C PVC 100' SPOOL GREEN
Belden Wire & Cable
1: $37.82
ABMM-AT-D
Cable Ties .75" X .75" 4WAY MNT WHITE
Panduit
1: $0.66
RAFCBI2-S6-C20
Cable Ties Flat Cable Tie Mount RIGHT ANGLE
Panduit
1: $1.67
FPHGR-2E
D-Sub Backshells 15C LOCKABLE
FCT Electronics
1: $3.87
66226-004LF
FFC & FPC Connectors CLINCHER 4 POS. MALE
FCI
1: $1.06
REA470M1HBK-0611P
Aluminum Electrolytic Capacitors - Leaded 50V 47uF ...
Lelon
1: $0.09
1590LBFLBK
Enclosures, Boxes, & Cases 1.99X1.99X1.06 BLK
Hammond Manufacturing
1: $7.20

000000001