Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-PLT5S-M0
Manufacturer Part #:

PLT5S-M0

Manufacturer:

Description: Cable Ties CABLE TIE 17.5" BLACK WR
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Cable Ties
RoHS: RoHS Compliant Details
Product: Cable Ties
Type: Weather Resistant
Color: Black
Material: Nylon
Length: 445 mm
Width: 4.8 mm
Tensile Strength: 23 kg
Features: Versatile, can be used in countless applications to bundle wire, cable or hose
Maximum Bundle Diameter: 127 mm
Packaging: Bag
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
375 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.48
  1,000: $0.443
  5,000: $0.399
  10,000: $0.356
  25,000: $0.261

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER71H475KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.52
IRF840SPBF
MOSFET N-Chan 500V 8.0 Amp
Vishay/Siliconix
1: $1.56
1803714
Pluggable Terminal Blocks 16P 3.81mm 180 DEG MC 1 ...
Phoenix Contact
1: $14.45
1269
RF Adapters - Between Series ADAPTER,BNC FEMALE TO ...
Pomona Electronics
1: $8.69
PLT2M-M0
Cable Ties NYLON 8.0" 18LBS
Panduit
1: $0.11
PLT1M-M0
Cable Ties NYLON 3.9" BLK 1000
Panduit
1: $0.10
4-140
Barrier Terminal Blocks 4 TERMINALS .375
Cinch
1: $1.57
B-040-24-N
Solder & Shield Tubing HS-COAX TRMNTR
TE Connectivity / Raychem
1: $3.23
332A705
RF Adapters - In Series BNC FEMALE/FEMALE INLINE S ...
Bomar Interconnect
1: $4.75
70553-0017
Headers & Wire Housings 2.54MM HDR 18 CKT Right An ...
Molex
1: $11.72
D2F-01L
Basic / Snap Action Switches HNG LVR STD uV/C PCB
Omron Electronics
1: $1.31
CL-180
Inrush Current Limiters 1.7 Amps 16 Ohm
GE M&C / Thermometrics
1: $1.38
5413590-8
RF Connectors H.C. BULKHEAD JK 75
TE Connectivity
1: $8.79
W23-X1A1G-5
Circuit Breakers 5A PUSH/PULL ACT.
TE Connectivity / P&B
1: $24.19
W23-X1A1G-10
Circuit Breakers 10A PUSH/PULL ACT.
TE Connectivity / P&B
1: $24.19
SJ-5008 (GRAY)
Plastic Hardware SMALL TAPERED SQ GRY
3M Electronic Specialty
1: $0.10
BC857BMTF
Transistors Bipolar - BJT SOT-23 PNP GP AMP
Fairchild Semiconductor
1: $0.06
NE8FDV-B
Ethernet & Telecom Connectors RECEPTACLE ETHERCON ...
Neutrik
1: $6.36
PLT2I-M0
Cable Ties LOCKING 8.0" NYL
Panduit
1: $0.12
PLT4S-M0
Cable Ties LOCKING 14.5 NYL 6/6
Panduit
1: $0.31

000000001