Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-PLT4S-C86
Manufacturer Part #:

PLT4S-C86

Manufacturer:

Description: Cable Ties MTL DETECT 14.4 STND CROSS
Mouser Online Catalog Page 2,547, Mouser Online Catalog
PDF Page 2,547, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Cable Ties
RoHS: RoHS Compliant Details
Product: Cable Ties
Type: Metal Impregnated
Color: Light Blue
Material: Polypropylene (PP)
Length: 368 mm
Width: 4.8 mm
Tensile Strength: 23 kg
Brand: Panduit
Maximum Bundle Diameter: 102 mm
Factory Pack Quantity: 100
Unit Weight: 11.520001 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 26 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.31
  100: $0.994
  500: $0.831
  1,000: $0.659
  5,000: $0.428

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PLT3S-C86
Cable Ties MTL DETECT 11.5 STND CROSS
Panduit
1: $0.71
PLT1M-C86
Cable Ties MTL DETECT 3.9 MINI CROSS
Panduit
1: $0.47
PLT4H-L86
Cable Ties MTL DETECT 14.4 L/H CROSS
Panduit
1: $1.21
PLT3H-L86
Cable Ties MTL DETECT 11.1 L/H CROSS
Panduit
1: $1.84
PLT2I-C86
Cable Ties MTL DETECT 8.0 INTERMED CROSS
Panduit
1: $0.67

145148052 157845746