|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-PLT4I-M0
Manufacturer Part #:

PLT4I-M0

Manufacturer:

Description:
Cable Ties 14.6" LOOP 40LBS BLK WEATHER RESISTANT
Mouser Online Catalog Page 1,347, Mouser Online Catalog
PDF Page 1,347, PDF Catalog Page
PLT4I-M0 Datasheet PLT4I-M0 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Cable Ties
RoHS: RoHS Compliant Details
Brand: Panduit
Type: Weather Resistant
Material: Nylon
Color: Natural
Tensile Strength: 18 kg
Length: 368 mm
Width: 3.7 mm
Maximum Bundle Diameter: 102 mm
Features: Versatile cable ties that can be used in countless applications
Height: 4.6 mm
Packaging: Bulk
Product: Cable Ties
Factory Pack Quantity: 1000
Unit Weight: 4.050 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1658621-1 Headers & Wire Housings 12,587
CMS322CTP LED Lenses 7,649
319004-T01 AC Power Cords 296
PLT2M-M0 Cable Ties 33,437
PM-10-12 Switching Power Supplies 227
03455RF1H Fuse Holder 188
HS150 150R F Wirewound Resistors - Chassis Mount 40
3213 Cable Mounting & Accessories 44,654
26-01-3187 Headers & Wire Housings 2,429
Real Time Availability
Stock:
4,120 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.35
$0.312
$0.302
$0.27
$0.211

To add to a project, please Log In.

157845746 145148052 179804822