|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-PLT2S-C71
Manufacturer Part #:

PLT2S-C71

Manufacturer:

Description:
Cable Ties 7.4 PEEK STD CROSS CABLE TIE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Cable Ties
RoHS: RoHS Compliant Details
Brand: Panduit
Type: Standard
Material: Polyether Ether Ketone (PEEK)
Color: Translucent Brown
Tensile Strength: 123 kg
Length: 188 mm
Width: 4.8 mm
Maximum Bundle Diameter: 48 mm
Height: 0.24 in
Packaging: Bulk
Product: Cable Ties
Factory Pack Quantity: 100
Unit Weight: 4.640000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PLT1M-C71 Cable Ties 632
4TL1-3D Toggle Switches 32
PLT1.5M-C71 Cable Ties 153
PLT3S-C76 Cable Ties 128
DSI17-12A Rectifiers 131
19193-0094 Terminals 1,811
CMF6010K000FHEK Metal Film Resistors - Through Hole 1,211
TM2S8-C71 Cable Ties 95
63800-2810 Crimpers 53
MTM1H25-C Cable Ties 97
Real Time Availability
Stock:
754 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.33
100:
$3.17
500:
$3.00
$2.85
$2.06

To add to a project, please Log In.

157845746 145148052 179804822