Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-PLT1S-M30
Manufacturer Part #:

PLT1S-M30

Manufacturer:

Description: Cable Ties *PAN-TY* CABLE TIE
Silverlight Page 2,547, Mouser Enhanced Catalog
PDF Page 2,547, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Cable Ties
RoHS: RoHS Compliant Details
Product: Cable Ties
Type: High Temperature
Color: Black
Material: Nylon
Length: 122 mm
Width: 4.8 mm
Tensile Strength: 23 kg
Features: For outdoor use
Maximum Bundle Diameter: 25 mm
Packaging: Bag
Series: Pan-Ty
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
280 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.14
  100: $0.123
  500: $0.103
  1,000: $0.082
  5,000: $0.072
  10,000: $0.061

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
4408/POM
Test Accessories - Other .320 BLK HOLDER
Pomona Electronics
1: $11.19
1508/POM
Test Accessories - Other .210 ORANGE HOLDER
Pomona Electronics
1: $13.52
STPS80H100TV
Schottky Diodes & Rectifiers 2X40 Amp 100 Volt
STMicroelectronics
1: $22.16
3004171
DIN Rail Terminal Blocks 10.2mm 6.3x32mm TYPE
Phoenix Contact
1: $9.80
PLT3S-M0
Cable Ties NYLON 11.5" 50LBS
Panduit
1: $0.29
TL75
Test Leads TEST LEAD SET
Fluke
1: $20.95
391245 WH005
Hook-up Wire 12AWG 15000V SILICNE 100ft SPOOL WHT
Alpha Wire
1: $451.26
1-480305-0
Power to the Board PIN PANEL 3 CIRCUITS
TE Connectivity / AMP
1: $0.43
URS1H102MHD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.95
52089-1119
FFC & FPC Connectors 1.0 FPC ZIF RA Hsg A IF RA Hs ...
Molex
1: $1.22
UPW1H221MPD6
Aluminum Electrolytic Capacitors - Leaded 220uF 50 ...
Nichicon
1: $0.56
PLT2M-M30
Cable Ties *PAN-TY* CABLE TIE
Panduit
1: $0.10
XNS100
Wire Stripping & Cutting Tools Xcelite Knife Set 2 ...
Apex Tool Group (Formerly Cooper Tools)
1: $11.60
ABM2S-A-C0
Cable Ties 4WAY ADH 1.0x1.0 BLK WEATHER RESISTANT
Panduit
1: $1.78
PLT9LH-L0
Cable Ties 30.5" LOOP 120LB BLK WEATHER RESISTANT
Panduit
1: $1.97
26490
Screwdrivers, Nut Drivers & Socket Drivers 8PC BAL ...
Wiha
1: $39.58

000000001