|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-PLT1M-C76
Manufacturer Part #:

PLT1M-C76

Manufacturer:

Description:
Cable Ties TEFZEL 4" BLUE HI-TEMP 170C 338F
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Cable Ties
RoHS: RoHS Compliant Details
Brand: Panduit
Type: Standard
Material: Tefzel Ethylene Tetrafluoroethylene
Color: Aqua
Tensile Strength: 8 kg
Length: 102 mm
Width: 2.5 mm
Maximum Bundle Diameter: 22 mm
Features: Distinctive aqua blue color.
Height: 0.186 in
Packaging: Bulk
Product: Cable Ties
Series: Pan-Ty
Factory Pack Quantity: 100
Unit Weight: 2 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-520103-2 Terminals 34,427
1840421 Pluggable Terminal Blocks 1,256
RTE24024F General Purpose Relays 4,095
DHRB34C102M2FB Ceramic Disc Capacitors 31,261
PLT2I-C76 Cable Ties 1,940
1N4005 Rectifiers 49,421
PLT2S-C76 Cable Ties 350
PLT2S-M76 Cable Ties 2,605
TM2S8-C76 Cable Ties 216
PLT3S-C76 Cable Ties 128
Real Time Availability
Stock:
4,008 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.10
100:
$0.86
500:
$0.789
$0.686
$0.65

To add to a project, please Log In.

157845746 179804822 145148052