Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-PLT1.5I-M
Manufacturer Part #:

PLT1.5I-M

Manufacturer:

Description: Cable Ties LOCKING 5.6" NYL 6/6
Silverlight Page 1,302, Mouser Enhanced Catalog
PDF Page 1,302, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Cable Ties
RoHS: RoHS Compliant Details
Product: Cable Ties
Type: Intermediate
Color: Natural
Material: Nylon
Length: 142 mm
Width: 3.6 mm
Tensile Strength: 18 kg
Features: Versatile cable ties that can be used in countless applications
Maximum Bundle Diameter: 35 mm
Packaging: Bag
Series: Pan-Ty
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,174 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.08
  100: $0.073
  500: $0.062
  1,000: $0.052
  5,000: $0.041
  10,000: $0.037

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CU-124-G
Enclosures, Boxes, & Cases 4.38X2.38X1.06 GRY
Bud Industries
1: $9.50
ATF16V8B-15JU
EEPLD - Electronically Erasable Programmable Logic ...
Atmel
1: $1.03
1325-0
Test Plugs & Test Jacks BLK BANANA PLUG BU-16-0
Pomona Electronics
1: $1.75
PLT1.5M-M
Cable Ties LOCKING 5.6" NYL 6/6
Panduit
1: $0.10
PLT1M-M
Cable Ties LOCKING 3.9" NYL 6/6
Panduit
1: $0.07
PLT.7M-M
Cable Ties LOCKING 3.1"NYLON6/6
Panduit
1: $0.07
PLT2I-M
Cable Ties NYLON 8.0" 40LBS
Panduit
1: $0.12
PLT.6SM-M
Cable Ties NYLON 2.8" 12LBS
Panduit
1: $0.07
03453LS2H
Fuse Holders Shock Safe 3AG
Littelfuse
1: $3.10
PLT1.5I-M0
Cable Ties LOCKING 5.6"NYL 6/6
Panduit
1: $0.11
REA470M1JBK-0811P
Aluminum Electrolytic Capacitors - Leaded 63V 47uF ...
Lelon
1: $0.12
PLT3I-M
Cable Ties NYLON 11.4" 40LBS
Panduit
1: $0.18
BS-32-6-P
Terminals BLK FORK 16-14 AWG 6
3M Electronic Specialty
1: $0.18
294-180-RC
Carbon Film Resistors - Through Hole 180ohms 0.05
Xicon
1: $0.30
PLT2.5I-M
Cable Ties NYLON 9.7" 40LBS
Panduit
1: $0.14
LCA6-56-L
Terminals COPPER COMPRESSION 1 HOLE #6 AWG 5/16
Panduit
1: $2.36
7714
Standoffs & Spacers CERAMIC THRD .500
Keystone Electronics
1: $3.26
8-141
Barrier Terminal Blocks 8 TERMINALS .438
Cinch
1: $2.99
PH1-40-UA
Headers & Wire Housings .100" 40P SNGL ROW STRT EA ...
ADAM TECH
1: $0.98
RB152
Bridge Rectifiers Bdge Rect 1.5A,100V
Rectron
1: $0.27

000000001