Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-PLC4S-S10-M
Manufacturer Part #:

PLC4S-S10-M

Manufacturer:

Description: Cable Ties NYLON 15.0" 50LBS
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Cable Ties
RoHS: RoHS Compliant Details
Product: Cable Ties
Type: Screw Mount
Color: Natural
Material: Nylon
Length: 381 mm
Width: 4.8 mm
Tensile Strength: 23 kg
Features: Used to secure a wire bundle to another surface such as a control panel, wall or ceiling
Maximum Bundle Diameter: 102 mm
Packaging: Bag
Series: Pan-Ty
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
945 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.93
  100: $0.545
  500: $0.509
  1,000: $0.496
  5,000: $0.393

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OA80AP-11-3TB
Fans Fan 80x35 115VAC Ball Term 17cfm
Orion Fans
1: $14.58
OA80AP-11-1TB
Fans Fan 80x35 115VAC Ball Term 31cfm
Orion Fans
1: $13.92
CT4NT18-M
Cable Ties 4 INCH 18 LB NATURAL CABLE TIE
3M Electronic Specialty
1: $0.10
CB55
LED Mounting Hardware 5MM LED HOUSING BLACK NYLON ...
Kingbright
1: $0.09
UHE1V102MHD6
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $1.00
C45-72P
Fan Cords & Accessories Fan Cord 45 Degree 72" NEM ...
Orion Fans
1: $3.07
UBX1V4R7MPL
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $1.29
UFG1C471MPM
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $1.01

000000001