|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-PDL-56
Manufacturer Part #:

PDL-56

Manufacturer:

Description:
Wire Identification DATA LABELS-WM
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Wire Identification
RoHS: RoHS Compliant Details
Brand: Panduit
Type: Dot-Matrix Label
Material: Polyester
Color: White
Product: Labels, Self Adhesive
Family: Dot-Matrix Silver Polyester Labels
Features: Designed to identify all sizes of wires and cables quickly and economically
Factory Pack Quantity: 1024
Unit Weight: 12.000001 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Panduit

Manufacturer Part #:
Description:
Wire Identification DOT MATRIX SELF LAM LABEL PO

0000000015-0109-15false