Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-P8-14R-T
Manufacturer Part #:

P8-14R-T

Manufacturer:

Description: Terminals 1/4" 8AWG RING TERM
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Ring Terminals
Series: P8
Wire Gauge: 8
Stud / Tab Size: 1/4 in
Insulation: Not Insulated
Gender: Female
Termination Style: Wire
Length: 1.14 in
Packaging: Bulk
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
123 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.82
  60: $0.725
  200: $0.625
  400: $0.557
  3,000: $0.404

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UC232R-10
Cable Assemblies USB to RS232 Embeded Converter, 1 ...
FTDI
1: $18.50
PIC12F683-I/P
8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O
Microchip Technology
1: $1.48
43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Molex
1: $0.46
SST25VF016B-50-4C-S2AF
Flash 16M Serial Flash 50MHz
Microchip Technology
1: $1.32
43025-0800
Headers & Wire Housings RECEPTACLE 8P DUAL ROW
Molex
1: $0.54
43030-0008
Headers & Wire Housings TERMINAL 20-24 BULK
Molex
1: $0.20
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
BU941
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $2.29
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
ATUM-16/4-0-STK
Heat Shrink Tubing and Sleeves 16MM / 4MM PRICE PE ...
TE Connectivity / Raychem
4: $7.48
EPS300-3/8-6"-Black
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $33.20
P6-14R-T
Terminals 1/4 6AWG RING TERM
Panduit
1: $1.56
FSD78-8-DSL0
Terminals 16 AWG BLACK SOLD PER 50 PC STRIP
Panduit
1: $4.96
11-14S
Terminals RING 22-18 AWG 1/4
3M Electronic Specialty
1: $0.12
P8-56R-T
Terminals 5/16 8AWG RING TERM
Panduit
1: $1.34
P6-38R-T
Terminals NON-INSL.RING #6 3/8"
Panduit
1: $1.52
FSD77-8-DSL2
Terminals 18 AWG RED SOLD PER 50 PC STRIP
Panduit
1: $5.45
P10-14R-D
Terminals NON-INSL.RING 12-10 1/4"
Panduit
1: $0.40
P8-38R-T
Terminals NON-INSL.RING #8 3/8"
Panduit
1: $1.31
788XCXM4L-24D
General Purpose Relays 788 Power Relay 3PDT 16A, F ...
Magnecraft / Schneider Electric
1: $21.61

000000001