|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-P18-6R-M
Manufacturer Part #:

P18-6R-M

Manufacturer:

Description:
Terminals #6 22-18AWG RING TRM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Panduit
Product: Screw Terminals
Type: Ring
Stud / Tab Size: # 6
Wire Gauge: 22 AWG - 18 AWG
Termination Style: Crimp
Insulation: Not Insulated
Series: P18
Length: 0.62 in
Packaging: Bulk
Factory Pack Quantity: 1000
Unit Weight: 1.400 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A101SYZQ04 Toggle Switches 3,607
PIC18F4550-I/P 8-bit Microcontrollers - MCU 1,852
593002B03400G Heat Sinks 1,534
PX0587/SE AC Power Entry Modules 540
PP-013 DC Power Connectors 4,422
AD977ANZ Analog to Digital Converters - ADC 21
173D225X9025VWE3 Tantalum Capacitors - Solid Leaded 7,348
DNF18-250FIB-M Terminals 11,313
39500-0004 Pluggable Terminal Blocks 1,937
V3207 Cable Mounting & Accessories 11,166
Real Time Availability
Stock:
960 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.25
100:
$0.234
$0.166
$0.144
$0.122
$0.104
$0.097

To add to a project, please Log In.

143080215 167858023 172639243