Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-P12-10HDR-L
Manufacturer Part #:

P12-10HDR-L

Manufacturer:

Description:
Terminals Ring Term heavy duty non-insuld
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Ring Terminals
Brand: Panduit
Length: 0.81 in
Factory Pack Quantity: 50
Type: Terminals
Width: 0.37 in
Unit Weight: 3.520000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.69
  10: $0.66
  100: $0.63
  500: $0.61
  1,000: $0.59
  2,500: $0.58
  10,000: $0.57
  25,000: Quote

To add to a project, please Log In.

172639243 167858023 143080215