|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-P10-6R-L
Manufacturer Part #:

P10-6R-L

Manufacturer:

Description:
Terminals RING 12-10AWG #6
Mouser Online Catalog Page 1,805, Mouser Online Catalog
PDF Page 1,805, PDF Catalog Page
P10-6R-L Datasheet P10-6R-L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Panduit
Product: Screw Terminals
Type: Ring
Stud / Tab Size: # 6
Wire Gauge: 12 AWG - 10 AWG
Termination Style: Crimp
Gender: Female
Insulation: Not Insulated
Contact Plating: Tin
Contact Material: Copper
Series: P10
Length: 19.8 mm
Material: Copper
Mounting Angle: Straight
Mounting Method: Wire
Packaging: Bulk
Factory Pack Quantity: 50
Unit Weight: 3.200000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HR10A-10P-12S(73) Circular Push Pull Connectors 1,770
AD780BRZ Voltage References 2,305
KPPX-4P DC Power Connectors 15,609
S760 DC Power Connectors 4,633
YM06132C205NQ Keylock Switches 647
SS34 Schottky Diodes & Rectifiers 9,109
17E-1724-1 D-Sub Backshells 466
2-520273-2 Terminals 15,356
TM2S8-C76 Cable Ties 266
Real Time Availability
Stock:
246 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.56
100:
$0.51
500:
$0.428
$0.394
$0.377

To add to a project, please Log In.

167858023 172639243 143080215