Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-P10-14R-D
Manufacturer Part #:

P10-14R-D

Manufacturer:

Description: Terminals NON-INSL.RING 12-10 1/4"
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Ring Terminals
Wire Gauge: 12-10
Stud / Tab Size: 1/4 in
Insulation: Not Insulated
Gender: Female
Contact Plating: Tin
Contact Material: Copper
Termination Style: Crimp
Length: 24.4 mm
Material: Copper
Mounting Method: Wire
Packaging: Bulk
Factory Pack Quantity: 500
Type: Terminals
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
531 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.40
  100: $0.289
  300: $0.254
  500: $0.231
  1,000: $0.202
  2,000: $0.174
  11,000: $0.152

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C2012X5R1C226K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
TDK
1: $0.88
H1102NL
Transformers Audio & Signal SINGLE 1:1 SMD
Pulse
1: $4.66
PIC12F683-I/P
8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O
Microchip Technology
1: $1.48
12015792
Automotive Connectors 2P FM BLK CON ASSY 20 AMPS
Delphi Connection Systems
1: $1.34
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
NDS7002A
MOSFET SOT-23 N-CH ENHANCE
Fairchild Semiconductor
1: $0.29
T97F226K063LSA
Tantalum Capacitors - Solid SMD 22uF 63volts 10% F ...
Vishay/Sprague
1: $25.59
43045-1212
Headers & Wire Housings 12 CKT VERT HEADER
Molex
1: $2.21
C016 20C003 100 12
Circular DIN Connectors 3+PE MALE RECEPT BLK SCREW ...
Amphenol Tuchel
1: $6.68
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.21
TCJA106M016R0200
Tantalum Capacitors - Polymer SMD 16volt 10uF 20% ...
AVX
1: $1.24
172-1027-E
Cable Assemblies USB A-USB BM 1.5M
Kobiconn
1: $8.28
42437-5
Terminals .250 FAST REC H 14-1
TE Connectivity / AMP
1: $0.21
34104
Terminals SOLIS R 22-16 COMM 22-18 MIL 4
TE Connectivity / AMP
1: $0.17
73-7773-3
Cable Assemblies GREEN 3' W/O BOOTS CAT 5E
AIM-Cambridge / Emerson Connectivity Solutions
1: $1.75
73-7773-7
Cable Assemblies GREEN 7' W/O BOOTS CAT 5E
AIM-Cambridge / Emerson Connectivity Solutions
1: $2.89
794192-1
Pin & Socket Connectors 08P MINI UMNL2 PLUG
TE Connectivity / AMP
1: $1.62
09231486922
DIN 41612 Connectors DIN SIG 2C048MS-3 0C1-2
HARTING
1: $4.08
P10-10R-D
Terminals NON-INSL.RING 12-10 #10
Panduit
1: $0.34
P8-14R-T
Terminals 1/4" 8AWG RING TERM
Panduit
1: $0.82

000000001